+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1764290000

Markers; 8÷16mm; PVC; transparent; -30÷80°C; CLI T; UL94V-0; H: 18mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1764290000

Alternative designations: CLI T 3-18

TME Symbol:
WM-1764290000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
8...16mm
Material
PVC
Colour
transparent
Operating temperature
-30...80°C
Manufacturer series
CLI T
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Height
18mm
Version
with space for slip-on labels
Gross weight0.13 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1764290000
0 in TME stock
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.