+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1878260040

Markers; Marking: 040-059; 2.5÷5mm; PVC; yellow; -30÷80°C; leaded


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1878260040

Alternative designations: CLI C 1-9 GE/SW 040-059 2-PAG RL

TME Symbol:
WM-1878260040

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
040-059
Cable external diameter
2.5...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
9mm
Printed character colour
black
Kind of package
reel
Number of pieces on reel
1000pcs.
Gross weight0.15 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1878260040
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.