+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1889580000

Markers; 1.3÷3mm; PVC; transparent; -30÷80°C; CLI T; UL94V-0


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1889580000

Alternative designations: CLI T 02-30

TME Symbol:
WM-1889580000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
1.3...3mm
Material
PVC
Colour
transparent
Operating temperature
-30...80°C
Manufacturer series
CLI T
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Height
30mm
Version
with space for slip-on labels
Gross weight0.468 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1889580000
400 in TME stock
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs