+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | TE Connectivity | |
Type of resistor | thin film | |
Resistance | 73.2kΩ | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±0.1% | |
Body dimensions | Ø2.3x6.3mm | |
Leads | axial | |
Length | 6.3mm | |
Diameter | 2.3mm |