+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1879027-7

Resistor: thin film; 866kΩ; THT; 250mW; ±0.1%; Ø2.3x6.3mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1879027-7
TME Symbol:
YR1B866KCC

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
866kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.1%
Body dimensions
Ø2.3x6.3mm
Leads
axial
Length
6.3mm
Diameter
2.3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1879027-7
0 in TME stock
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
No. of pieces (Multiplicity: 2 000)