Heat Shrink Tubes

(4 041)

Heat shrink tubes are used for insulating electrical connections, protecting cables and cable harnesses from wear and environmental factors. They are used to repair cable connections, insulate connections of wires of different diameters, and seal places where connectors are mounted. They are available in the form of tubes made of plastic polyolefin or cross-linked polyolefin (POX), their diameter varies from 1 to 120mm (before shrinking), they are available in several different colours as well as in a transparent version. There are also versions containing special glue inside, which, during the shrinking process, secures the tube on a cable, fills spaces and ensures tight connection. Shrinkage coefficient of tube differs depending on tube type (from 2:1 to 6:1); it determines how much initial material diameter shrinks during the application. Tubes with high shrinkage coefficient allow for shielding fine wires together with a big connector tightly, leading out a fine wire from thick cable harness without additional intermediary elements, or protecting connection of cables of different diameters.

Heat shrink tubes can be used in wide temperature range, even from -55°C up to +125°C, what makes it possible to use them in automotive sector and industrial applications. They are flame retardant and elastic, and they do not contain halogens. Shrinking process of the material requires the tube to be heated with the use of stream of hot air, which temperature exceeds 110-125°C.

Their advantages include high quality moisture sealing, protection against mechanical factors, and good electrical insulation. Breakdown voltage can reach up to 25kV/mm (depending on version); thanks to this fact heat shrink tubes can also be used in energy installations.

Heat shrink tubes in TME’s offer

In our offer you will find wind range of cable breakouts, heat shrink sleeves, tubes and sets intended for connecting, insulating, and mounting wires. In our store there are products that differ in terms of diameter (from 0.5mm to 60mm), application or operating temperature. In order to find appropriate product, we encourage to use our search engine. Choose desired parameter in sections with filters displayed on the page or add the missing one.

Products: 4 041

Warehouse:

TME
External
All
Page 1
CB-HFT(2X) 4.8 | Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 4.8mm; black; polyolefine; reel
Manufacturer part number: CB-HFT(2X) 4.8
Manufacturer: CYG/KTG
Net price for quantities from 75 m - 0.26 USDGross price for quantities from 75 m - 0.26 USD
Net price for quantities from 150 m - 0.21 USDGross price for quantities from 150 m - 0.21 USD
Net price for quantities from 300 m - 0.16 USDGross price for quantities from 300 m - 0.16 USD
170175 in TME stock
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
CB-HFT(2X) 6.4 | Heat shrink sleeve; glueless; 2: 1; 6.4mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 6.4mm; black; polyolefine; reel
Manufacturer part number: CB-HFT(2X) 6.4
Manufacturer: CYG/KTG
Net price for quantities from 75 m - 0.31 USDGross price for quantities from 75 m - 0.31 USD
Net price for quantities from 150 m - 0.26 USDGross price for quantities from 150 m - 0.26 USD
Net price for quantities from 300 m - 0.20 USDGross price for quantities from 300 m - 0.20 USD
19875 in TME stock
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
CB-HFT(2X) 2.4 | Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 2.4mm; L: 1m; black; polyolefine
Manufacturer part number: CB-HFT(2X) 2.4
Manufacturer: CYG/KTG
Net price for quantities from 5 m - 0.20 USDGross price for quantities from 5 m - 0.20 USD
Net price for quantities from 50 m - 0.16 USDGross price for quantities from 50 m - 0.16 USD
Net price for quantities from 100 m - 0.12 USDGross price for quantities from 100 m - 0.12 USD
Net price for quantities from 500 m - 0.09 USDGross price for quantities from 500 m - 0.09 USD
12053 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
CB-HFT(2X) 3.2 | Heat shrink sleeve; glueless; 2: 1; 3.2mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 3.2mm; black; polyolefine; reel
Manufacturer part number: CB-HFT(2X) 3.2
Manufacturer: CYG/KTG
Net price for quantities from 150 m - 0.18 USDGross price for quantities from 150 m - 0.18 USD
Net price for quantities from 300 m - 0.15 USDGross price for quantities from 300 m - 0.15 USD
Net price for quantities from 600 m - 0.12 USDGross price for quantities from 600 m - 0.12 USD
54600 in TME stock
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
CB-DWT(3X) 9.5 | Heat shrink sleeve; glued; 3: 1; 9.5mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 9.5mm; L: 1m; black; polyolefine
Manufacturer part number: CB-DWT(3X) 9.5
Manufacturer: CYG/KTG
Net price for quantities from 1 m - 2.61 USDGross price for quantities from 1 m - 2.61 USD
Net price for quantities from 25 m - 1.86 USDGross price for quantities from 25 m - 1.86 USD
Net price for quantities from 100 m - 1.62 USDGross price for quantities from 100 m - 1.62 USD
Net price for quantities from 500 m - 1.34 USDGross price for quantities from 500 m - 1.34 USD
2749 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-HFT(2X) 4.8 | Heat shrink sleeve; glueless; 2: 1; 4.8mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 4.8mm; L: 1m; black; polyolefine
Manufacturer part number: CB-HFT(2X) 4.8
Manufacturer: CYG/KTG
Net price for quantities from 5 m - 0.30 USDGross price for quantities from 5 m - 0.30 USD
Net price for quantities from 50 m - 0.24 USDGross price for quantities from 50 m - 0.24 USD
Net price for quantities from 100 m - 0.19 USDGross price for quantities from 100 m - 0.19 USD
Net price for quantities from 500 m - 0.13 USDGross price for quantities from 500 m - 0.13 USD
12667 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
CB-HFT(2X) 3.2 | Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 1m; black; polyolefine
Manufacturer part number: CB-HFT(2X) 3.2
Manufacturer: CYG/KTG
Net price for quantities from 5 m - 0.28 USDGross price for quantities from 5 m - 0.28 USD
Net price for quantities from 50 m - 0.19 USDGross price for quantities from 50 m - 0.19 USD
Net price for quantities from 100 m - 0.14 USDGross price for quantities from 100 m - 0.14 USD
Net price for quantities from 500 m - 0.09 USDGross price for quantities from 500 m - 0.09 USD
27989 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
CB-HFT(2X) 2.4 | Heat shrink sleeve; glueless; 2: 1; 2.4mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 2.4mm; black; polyolefine; reel
Manufacturer part number: CB-HFT(2X) 2.4
Manufacturer: CYG/KTG
Net price for quantities from 150 m - 0.18 USDGross price for quantities from 150 m - 0.18 USD
Net price for quantities from 300 m - 0.15 USDGross price for quantities from 300 m - 0.15 USD
Net price for quantities from 600 m - 0.12 USDGross price for quantities from 600 m - 0.12 USD
30300 in TME stock
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
WRDCC600020001003KC1 | Heat shrink sleeve; thin walled,glued; 3: 1; 6mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 3: 1; 6mm; L: 1m; black
Manufacturer part number: WRDCC600020001003KC1
Manufacturer: RADPOL
Net price for quantities from 1 m - 0.99 USDGross price for quantities from 1 m - 0.99 USD
Net price for quantities from 10 m - 0.89 USDGross price for quantities from 10 m - 0.89 USD
Net price for quantities from 50 m - 0.75 USDGross price for quantities from 50 m - 0.75 USD
1482 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-HFT(2X) 6.4 | Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; black; polyolefine
Manufacturer part number: CB-HFT(2X) 6.4
Manufacturer: CYG/KTG
Net price for quantities from 5 m - 0.36 USDGross price for quantities from 5 m - 0.36 USD
Net price for quantities from 50 m - 0.30 USDGross price for quantities from 50 m - 0.30 USD
Net price for quantities from 100 m - 0.24 USDGross price for quantities from 100 m - 0.24 USD
Net price for quantities from 500 m - 0.18 USDGross price for quantities from 500 m - 0.18 USD
8577 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
CB-DWT(3X) 4.8 | Heat shrink sleeve; glued; 3: 1; 4.8mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 4.8mm; L: 1m; black; polyolefine
Manufacturer part number: CB-DWT(3X) 4.8
Manufacturer: CYG/KTG
Net price for quantities from 1 m - 1.66 USDGross price for quantities from 1 m - 1.66 USD
Net price for quantities from 25 m - 1.18 USDGross price for quantities from 25 m - 1.18 USD
Net price for quantities from 100 m - 1.04 USDGross price for quantities from 100 m - 1.04 USD
Net price for quantities from 500 m - 0.85 USDGross price for quantities from 500 m - 0.85 USD
2067 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-HFT(2X) 1.6 | Heat shrink sleeve; glueless; 2: 1; 1.6mm; L: 1m; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 1.6mm; L: 1m; black; polyolefine
Manufacturer part number: CB-HFT(2X) 1.6
Manufacturer: CYG/KTG
Net price for quantities from 5 m - 0.20 USDGross price for quantities from 5 m - 0.20 USD
Net price for quantities from 50 m - 0.16 USDGross price for quantities from 50 m - 0.16 USD
Net price for quantities from 100 m - 0.12 USDGross price for quantities from 100 m - 0.12 USD
Net price for quantities from 500 m - 0.09 USDGross price for quantities from 500 m - 0.09 USD
13694 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
CB-HFT(2X) 9.5 | Heat shrink sleeve; glueless; 2: 1; 9.5mm; black; polyolefine; reel
Heat shrink sleeve; glueless; 2: 1; 9.5mm; black; polyolefine; reel
Manufacturer part number: CB-HFT(2X) 9.5
Manufacturer: CYG/KTG
Net price for quantities from 75 m - 0.47 USDGross price for quantities from 75 m - 0.47 USD
Net price for quantities from 150 m - 0.38 USDGross price for quantities from 150 m - 0.38 USD
Net price for quantities from 300 m - 0.30 USDGross price for quantities from 300 m - 0.30 USD
14400 in TME stock
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
ATUM-24/6-0-STK | Heat shrink sleeve; glued; 4: 1; 24mm; L: 1.2m; black; polyolefine
Heat shrink sleeve; glued; 4: 1; 24mm; L: 1.2m; black; polyolefine
Manufacturer part number: ATUM-24/6-0-STK
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 5 pcs - 10.53 USDGross price for quantities from 5 pcs - 10.53 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 50 pcs - 9.13 USDGross price for quantities from 50 pcs - 9.13 USD
1129 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-DWT(3X) 12.7 | Heat shrink sleeve; glued; 3: 1; 12.7mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 12.7mm; L: 1m; black; polyolefine
Manufacturer part number: CB-DWT(3X) 12.7
Manufacturer: CYG/KTG
Net price for quantities from 1 m - 4.23 USDGross price for quantities from 1 m - 4.23 USD
Net price for quantities from 25 m - 3.03 USDGross price for quantities from 25 m - 3.03 USD
Net price for quantities from 100 m - 2.68 USDGross price for quantities from 100 m - 2.68 USD
Net price for quantities from 500 m - 2.18 USDGross price for quantities from 500 m - 2.18 USD
1263 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-DWT(3X) 6.4 | Heat shrink sleeve; glued; 3: 1; 6.4mm; L: 1m; black; polyolefine
Heat shrink sleeve; glued; 3: 1; 6.4mm; L: 1m; black; polyolefine
Manufacturer part number: CB-DWT(3X) 6.4
Manufacturer: CYG/KTG
Net price for quantities from 1 m - 1.97 USDGross price for quantities from 1 m - 1.97 USD
Net price for quantities from 25 m - 1.41 USDGross price for quantities from 25 m - 1.41 USD
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Net price for quantities from 500 m - 1.01 USDGross price for quantities from 500 m - 1.01 USD
2203 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-DWT(4X) 16.0 | Heat shrink sleeve; glued; 4: 1; 16mm; L: 1000mm; black; polyolefine
Heat shrink sleeve; glued; 4: 1; 16mm; L: 1000mm; black; polyolefine
Manufacturer part number: CB-DWT(4X) 16.0
Manufacturer: CYG/KTG
Net price for quantities from 1 m - 6.27 USDGross price for quantities from 1 m - 6.27 USD
Net price for quantities from 25 m - 4.60 USDGross price for quantities from 25 m - 4.60 USD
Net price for quantities from 100 m - 4.18 USDGross price for quantities from 100 m - 4.18 USD
Net price for quantities from 500 m - 3.56 USDGross price for quantities from 500 m - 3.56 USD
1927 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
WRDCC800020001003KC1 | Heat shrink sleeve; thin walled,glued; 4: 1; 8mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 4: 1; 8mm; L: 1m; black
Manufacturer part number: WRDCC800020001003KC1
Manufacturer: RADPOL
Net price for quantities from 1 m - 1.41 USDGross price for quantities from 1 m - 1.41 USD
Net price for quantities from 10 m - 1.28 USDGross price for quantities from 10 m - 1.28 USD
Net price for quantities from 50 m - 1.06 USDGross price for quantities from 50 m - 1.06 USD
1443 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
CB-HFT(2X) 12.7 | Heat shrink sleeve; glueless; 2: 1; 12.7mm; black; polyolefine
Heat shrink sleeve; glueless; 2: 1; 12.7mm; black; polyolefine
Manufacturer part number: CB-HFT(2X) 12.7
Manufacturer: CYG/KTG
Net price for quantities from 50 m - 0.59 USDGross price for quantities from 50 m - 0.59 USD
Net price for quantities from 100 m - 0.45 USDGross price for quantities from 100 m - 0.45 USD
Net price for quantities from 200 m - 0.30 USDGross price for quantities from 200 m - 0.30 USD
17350 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
WRDCC400010001003KC1 | Heat shrink sleeve; thin walled,glued; 4: 1; 4mm; L: 1m; black
Heat shrink sleeve; thin walled,glued; 4: 1; 4mm; L: 1m; black
Manufacturer part number: WRDCC400010001003KC1
Manufacturer: RADPOL
Net price for quantities from 1 m - 0.76 USDGross price for quantities from 1 m - 0.76 USD
Net price for quantities from 10 m - 0.69 USDGross price for quantities from 10 m - 0.69 USD
Net price for quantities from 50 m - 0.57 USDGross price for quantities from 50 m - 0.57 USD
1805 in TME stock
Amount (Multiplicity: 1)