Category not found

(0)

Proper cooling of semiconductors is essential to ensuring their optimal working conditions. Unsuitable temperatures can lead to application malfunctions and may severely shorten the service life of application components. Suitable and efficient heatsinks are the basis of every cooling system. However, the trick lies not just in their structure but also in fitting the correctly. Essential equipment for heatsinks is comprised of – depending on the solution – fixing elements, insulating elements, and thermal elements. This equipment lets you protect nearby components from high temperatures and maximises the efficiency of transferring heat towards the heatsink, and then outside the system and its enclosure.

Equipment for heatsinks available at Transfer Multisort Elektronik

The equipment for heatsinks category features numerous products that support heat transfer in electronic applications. These are, among others: insulating bushings and covers, thermal pads, tape, and glues, as well as fixing elements that ensure sufficient pressure. Our search engines lets you sort accessories by the aforementioned types as well as other parameters unique to different product groups. This matters, for instance, when choosing the right equipment for a particular heatsink or electronic component model/type. In many cases – as far as insulation or heat transfer is concerned – other parameters can be just as important, such as component material and size. Another parameter you should keep in mind is the optimal operating temperature range of each piece of equipment for heatsinks. In case of insulation kits, you can easily check what's in each kit. Our catalogue features products from many manufacturers, including: Fischer Elektronik, Ninigi and AG TermoPasty.

Products for the selected category were not found. We recommend TME offer:Check