Hydraulics

(1 390)

Hydraulic systems

Hydraulic systems, together with appropriate electronic control systems, are an important part of mechatronic systems and are indispensable when high force and high torque are required. In our catalogue, you can select the required accessories in the category of hydraulics and necessary sensors. Main features of hydraulic systems:

  • small components can transmit considerable forces,
  • speed changes of the actuators are fast and stepless,
  • protection is provided by pressure limiting valves,
  • viscosity of hydraulic oils depends on the temperature,
  • leaks cause power loss,
  • occurrence of vibrations and noise.

Units of pressure

Pressure is sometimes expressed in different units, i.e. the most common SI units – pascals (Pa) and derived megapascals (MPa), where 1 Pa = 1 N/m2, and bars (bar), which are equal to 100 000 Pa or 0.1 MPa.

Pressure – an important factor when choosing products

The maximum pressure is one of the important parameters when choosing components for a hydraulic system to ensure safe and trouble-free operation of the equipment. This applies to connectors, but also to valves or other components of the system.

Tightness of hydraulic systems

Hydraulic systems, while being relatively light, make it possible to achieve high force and torque. They allow for much more smooth movement compared to electric or pneumatic drives. Among the main drawbacks of hydraulic systems are the need to maintain tightness of the installation connections and their vulnerability to pressure fluid contamination.

Sealing material

As already mentioned, leaks pose a serious threat to the efficiency of hydraulic systems. For this reason, the choice of components in terms of the right sealing material can be crucial. The sealing materials available in our catalogue include: EPDM, FKM, NBR and PTFE. Each of these has its specific characteristics, and it is easy to choose one that will make our hydraulic accessories the perfect fit for our installation.

EPDM

The term EPDM refers to a material that is a combination of ethylene, propylene and monomer. It is commonly referred to as synthetic rubber. Due to proper preparation and a good chemical composition, it is characterised by impressive sealing properties. It is extremely flexible and exhibits high tensile strength. It provides an alternative to natural rubber extracted from various species of trees. In industrial terms, it is referred to as EPDM.

FKM

FKM is an abbreviation for a fluorine chemical compound, also known as FPM. To distinguish between the terms, it is worth knowing that FKM is the international ISO designation for all fluoroelastomers, while FPM is the German DIN designation. The term FKM covers a variety of synthetic polymer blends, all of which contain a VDF (vinylidene difluoride) monomer. They exhibit good heat and ozone resistance, as well as resistance to a wide range of chemicals, which makes FKM a truly universal elastomer.

NBR

NBR rubber is a rubber compound that is distinguished by its increased resistance to oils, fuels and fats as its ACN content increases. However, with an increase in the ACN content, its resistance to low temperatures decreases. An ozone-resistant compound can be obtained by adding PVC to NBR in the manufacturing process, whereas enriching NBR with a phenolic resin produces rubber that is flexible when stretched and resistant to hot water.

The ‘N’ in NBR stands for nitrile, which is one of the most popular types of rubber. Depending on its composition, NBR can be resistant to engine oils, heating oils, transformer oils, lubricants, hydraulic fluids and many other chemicals. It is also resistant to alcohol, salt solutions, dilute acids and bases. However, it is not resistant to oils and greases containing silicone, glycol-based brake fluids and HFD hydraulic fluids. It is also not resistant to concentrated acids, lyes, aromatic and chlorinated hydrocarbons, and esters.

PTFE

Polytetrafluoroethylene (PTFE), also known as polytetrafluoroethene, is a linearly structured, unbranched polymer containing fluorine and carbon, and it is partially crystalline. It is known by the trade name Teflon™, reserved by the DuPont company. Other trade names for PTFE include Dyneon PTFE (formerly Hostaflon) and Gore-Tex for PTFE membranes.

Testing the quality of a hydraulic system by performing a leak test

The smooth operation of a hydraulic system depends, to a large extent, on the tightness of its individual components, which can be achieved through proper connections, as well as the quality of the system elements. Hydraulic accessories, thanks to their good quality, definitely influence the tightness of the entire system, too. Lack of tightness can be disastrous due to high pressure inside the installation. A thorough leak test is therefore of great importance for the proper functioning of the entire system. A leak test can be carried out using various methods. Among the most precise and relatively inexpensive methods are the vacuum method and the overpressure method, using a gas spectrometer and helium. It is a non-poisonous and non-flammable gas, even when combined with other gases, which gives it a clear advantage when it comes to ensuring safety during the leak test of the system.

Other filters for choosing accessories

In the TME catalogue, you can sort the available components according to: operating temperature, power consumption, supply voltage, mounting hole size and more. This provides you an opportunity to choose perfect components for a specific project.

Products: 1 390

Warehouse:

TME
All
Page 1
OPA000562 | Water filter; Filter: foam; Size: 10"; 5um
Water filter; Filter: foam; Size: 10"; 5um
Manufacturer part number: OPA000562
Manufacturer: IBO
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
042N1256 | Plug for coil; IP67; white cold,grey; 250V
Plug for coil; IP67; white cold,grey; 250V
Manufacturer part number: 042N1256
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
003476 | Water filter; Filter: string wound; Size: 10"; 20um
Water filter; Filter: string wound; Size: 10"; 20um
Manufacturer part number: 003476
Manufacturer: IBO
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
001344 | Water filter; Filter: string wound; Size: 10"; 5um
Water filter; Filter: string wound; Size: 10"; 5um
Manufacturer part number: 001344
Manufacturer: IBO
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BB024DS | Coil for solenoid valve; 24VDC; IP00; -40÷50°C; 18W; 13.5mm
Coil for solenoid valve; 24VDC; IP00; -40÷50°C; 18W; 13.5mm
Manufacturer part number: BB024DS
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 39.14 USDGross price for quantities from 1 pcs - 39.14 USD
Net price for quantities from 5 pcs - 36.53 USDGross price for quantities from 5 pcs - 36.53 USD
Net price for quantities from 10 pcs - 33.92 USDGross price for quantities from 10 pcs - 33.92 USD
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0417 | Floating switch; max.80°C; 10m
Floating switch; max.80°C; 10m
Manufacturer part number: 0417
Manufacturer: IBO
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 5 pcs - 16.30 USDGross price for quantities from 5 pcs - 16.30 USD
Net price for quantities from 10 pcs - 15.14 USDGross price for quantities from 10 pcs - 15.14 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
002138 | Water filter; Filter: string wound; Size: 10"; 10um
Water filter; Filter: string wound; Size: 10"; 10um
Manufacturer part number: 002138
Manufacturer: IBO
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0189 | Floating switch; max.80°C; 5m
Floating switch; max.80°C; 5m
Manufacturer part number: 0189
Manufacturer: IBO
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BB230AS | Coil for solenoid valve; 230VAC; IP00; -40÷80°C; 11W; 13.5mm
Coil for solenoid valve; 230VAC; IP00; -40÷80°C; 11W; 13.5mm
Manufacturer part number: BB230AS
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 35.01 USDGross price for quantities from 1 pcs - 35.01 USD
Net price for quantities from 5 pcs - 32.90 USDGross price for quantities from 5 pcs - 32.90 USD
Net price for quantities from 10 pcs - 30.55 USDGross price for quantities from 10 pcs - 30.55 USD
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
002872 | Floating switch; max.80°C; 15m
Floating switch; max.80°C; 15m
Manufacturer part number: 002872
Manufacturer: IBO
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 5 pcs - 20.38 USDGross price for quantities from 5 pcs - 20.38 USD
Net price for quantities from 10 pcs - 18.94 USDGross price for quantities from 10 pcs - 18.94 USD
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
003482 | Triple water filter; max.8bar; 2÷45°C; Size: 10"
Triple water filter; max.8bar; 2÷45°C; Size: 10"
Manufacturer part number: 003482
Manufacturer: IBO
Net price for quantities from 1 pcs - 29.51 USDGross price for quantities from 1 pcs - 29.51 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
003N0196 | Sensor pocket; 182mm; AVTA,AVTB; G1/2"
Sensor pocket; 182mm; AVTA,AVTB; G1/2"
Manufacturer part number: 003N0196
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 109.76 USDGross price for quantities from 1 pcs - 109.76 USD
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
000293 | Water filter; Filter: foam; Size: 10"; 20um
Water filter; Filter: foam; Size: 10"; 20um
Manufacturer part number: 000293
Manufacturer: IBO
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
001343 | Water filter; Filter: mesh SFC; Size: 10"
Water filter; Filter: mesh SFC; Size: 10"
Manufacturer part number: 001343
Manufacturer: IBO
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
3025 3/8 | Screw plug; R 3/8" external; nickel plated brass; max.75bar
Screw plug; R 3/8" external; nickel plated brass; max.75bar
Manufacturer part number: 3025 3/8
Manufacturer: PNEUMAT
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 30 pcs - 0.67 USDGross price for quantities from 30 pcs - 0.67 USD
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
BE230AS | Solenoid coil; 220÷230VAC; IP67; -40÷80°C; 12W
Solenoid coil; 220÷230VAC; IP67; -40÷80°C; 12W
Manufacturer part number: BE230AS
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 50.03 USDGross price for quantities from 1 pcs - 50.03 USD
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BB024AS | Coil for solenoid valve; 24VAC; IP00; -40÷80°C; 11W; 13.5mm
Coil for solenoid valve; 24VAC; IP00; -40÷80°C; 11W; 13.5mm
Manufacturer part number: BB024AS
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 35.01 USDGross price for quantities from 1 pcs - 35.01 USD
Net price for quantities from 5 pcs - 32.90 USDGross price for quantities from 5 pcs - 32.90 USD
Net price for quantities from 10 pcs - 30.55 USDGross price for quantities from 10 pcs - 30.55 USD
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BA230A | Coil for solenoid valve; 220÷230VAC; IP00; -40÷40°C; 12W; 13.5mm
Coil for solenoid valve; 220÷230VAC; IP00; -40÷40°C; 12W; 13.5mm
Manufacturer part number: BA230A
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 34.28 USDGross price for quantities from 1 pcs - 34.28 USD
Net price for quantities from 5 pcs - 32.22 USDGross price for quantities from 5 pcs - 32.22 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
032U380402 | Electromagnetic valve; G 1/2"; brass; PTFE; EV225B; Valve: 2/2 NC
Electromagnetic valve; G 1/2"; brass; PTFE; EV225B; Valve: 2/2 NC
Manufacturer part number: 032U380402
Manufacturer: DANFOSS
Net price for quantities from 1 pcs - 283.82 USDGross price for quantities from 1 pcs - 283.82 USD
Net price for quantities from 5 pcs - 265.44 USDGross price for quantities from 5 pcs - 265.44 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
002989 | Ball solenoid valve; 1"; IP54; max.16bar; 2÷80°C; 220÷240VAC
Ball solenoid valve; 1"; IP54; max.16bar; 2÷80°C; 220÷240VAC
Manufacturer part number: 002989
Manufacturer: IBO
Net price for quantities from 1 pcs - 32.33 USDGross price for quantities from 1 pcs - 32.33 USD
7 in TME stock