+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
A magnet is an object that generates a magnetic field. The most important feature of this type of material is the force of attraction of ferromagnets, such as iron. Magnets react to each other – attracting or repelling one another, depending on the location of the pole. Permanent magnets can be divided according to the material used: neodymium magnets (a combination of neodymium, iron and boron), samarium-cobalt, ceramic, ferrite or plastic magnets are used in industry They are used in the production of household appliances, computer components, filtration systems, electric motors, compasses, meters and various fixtures. When choosing an appropriate magnet, it’s worth paying attention to the force that defines how strong the attraction will be. In many cases, additional fastening may also be crucial – manufacturers place mounting holes in their magnets, as well as external and internal threads.
TME offers sensors and transducers, including magnets of different shapes, forces and types. Our product catalogue includes both neodymium and samarium-cobalt magnets as well as those made of hard ferrite. The offer includes magnets with force ranging from 2.5N to 1.1kN. Transfer Multisort Elektronik distributes standard round magnets as well as versions with through-holes and threads (external and internal). Some of them have plastic or steel enclosures. Each product contains a catalogue sheet with overall dimensions and mounting method, as well as information about the price and availability. TME offers components of such manufacturers as Elesa+Ganter, Assemtech and Omron.