+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-5050871-0

5; Inom: 7.5A; straight; on PCBs; Press-Fit,THT; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
1-5050871-0
TME Symbol:
150508710-TEC

Specification

Manufacturer
TE Connectivity
Manufacturer series
5
Current rating
7.5A
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
Press-Fit, THT
Contact material
beryllium copper, copper, copper alloy
Contact plating
gold-plated
Maximum current
7.5A
Operating temperature
-65...125°C
Gross weight0.23 g
See other products in this category: Automotive connectors TE Connectivity
See other products from this series.:
*
1-5050871-0
686 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 88.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 88 pcs - 1.00 USDGross price for quantities from 88 pcs - 1.00 USD
Net price for quantities from 440 pcs - 0.91 USDGross price for quantities from 440 pcs - 0.91 USD