+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

171826-2

Connector: wire-board; plug; male; data; EI; Inom: 3.5A; 250V; PIN: 2


Manufacturer: TE Connectivity

Manufacturer part number:
171826-2
TME Symbol:
1718262-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Connector family
data
Manufacturer series
EI
Current rating
3.5A
Rated voltage
0.25kV
Number of pins
2
Connector variant
shrouded
Contacts pitch
2.5mm
Maximum current
3.5A
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Locking system
latch
Spatial orientation
angled
Family
AMP
Electrical mounting
THT
Mechanical mounting
on PCBs
Max. voltage
250V AC
Body colour
natural
Operating temperature
-20...95°C
Gross weight0.53 g
See other products in this category: Raster signal connectors 2,50mm TE Connectivity,
See other products from this series.:
*
171826-2
66000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Net price for quantities from 20000 pcs - 0.24 USDGross price for quantities from 20000 pcs - 0.24 USD
Net price for quantities from 25000 pcs - 0.20 USDGross price for quantities from 25000 pcs - 0.20 USD
Net price for quantities from 50000 pcs - 0.18 USDGross price for quantities from 50000 pcs - 0.18 USD