+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1734592-0

Connector: FFC/FPC; data; gold-plated; SMT; 500mA; 250V; FPC; PIN: 50


Manufacturer: TE Connectivity

Manufacturer part number:
5-1734592-0
TME Symbol:
517345920-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
FFC/FPC
Connector family
data
Contact plating
gold-plated
Electrical mounting
SMT
Current rating
0.5A
Rated voltage
0.25kV
Manufacturer series
FPC
Number of pins
50
Contact material
phosphor bronze
Spatial orientation
right
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Connector variant
  • bottom contacts
  • ZIF
Gross weight0.62 g
See other products in this category: Connectors FFC/FPC 0.5mm TE Connectivity,
See other products from this series.:
*
5-1734592-0
38000 in an external stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD