+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCW060310K0FKEE

Resistor: thick film; 10kΩ; SMD; 0603; 100mW,125mW,330mW; ±1%


Manufacturer: VISHAY

Manufacturer part number:
CRCW060310K0FKEE
TME Symbol:
CRCW060310K0FKEE-0

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W, 0.125W, 0.33W
Tolerance
±1%
Body dimensions
1.55x0.85x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.018 g
See other products in this category: SMD resistors VISHAY,
*
CRCW060310K0FKEE
200000 in an external stock
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD