+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Transmitter output power | 19.5dBm | |
Kind of network | WiFi | |
Kind of antenna | external | |
Mounting | SMD | |
Dimensions | 18x19.2x3.2mm | |
Connection | U.FL | |
Band | 2.412...2.484GHz | |
Receiver sensitivity | -97dBm | |
Memory | 448kB ROM 4MB FLASH | |
Components | ESP32-D0WD-V3 | |
Number of cores | 2 |