+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Transmitter output power | 19.5dBm | |
Kind of network | WiFi | |
Kind of antenna | PCB | |
Communictions protocol | Bluetooth, IEEE 802.11b/g/n/e/i | |
Mounting | SMD | |
Dimensions | 18x20x3.2mm | |
Ciphering | AES, WPA2-PSK, WPA, WPS | |
Band | 2.412...2.484GHz | |
Receiver sensitivity | -97dBm | |
Memory | 400kB SRAM 4MB FLASH | |
Components | ESP32-C3 | |
Number of cores | 1 | |
Operating temperature | -40...85°C |