+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1N | |
Body dimensions | 6.2x7.5x8.1mm | |
Button height | 1.3mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 9.5mm | |
Manufacturer series | PTS645 | |
Operating temperature | -20...70°C | |
Button shape | round | |
Actuator colour | yellow-green | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 100GΩ | |
Contact plating | silver plated | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Kind of package | reel, tape | |
Quantity in set/package | 650pcs. | |
Number of terminals | 3 |