+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZESD5Z5.0T1G

Diode: TVS; 6.2V; unidirectional; SOD523; automotive industry


Manufacturer: ONSEMI

Manufacturer part number:
SZESD5Z5.0T1G
TME Symbol:
SZESD5Z5.0T1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
5V
Breakdown voltage
6.2V
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
SZESD5Z5.0T1G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD