+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

T0051502699N

PCB holder; ESD


Manufacturer: WELLER

Manufacturer part number:
T0051502699N
TME Symbol:
WEL.ESF120ESD

Specification

Manufacturer
WELLER
Type of tool
PCB holder
Applications of soldering equipment
for fixing PCBs and components while soldering and inspection
Version
ESD
Soldering equipment features
  • 2 movable plastic grips for PCBs with pressing arm
  • maximal size of PCB 160x235mm
  • possibility to turn PCB 360° round
  • rubber feet of the base ensure stability
Gross weight1.0836 kg
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Frames and PCB Holders WELLER
*
T0051502699N
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.