+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WS2812D-F5-V6

Programmable LED; RGB; THT; 1.8÷2.2/3÷3.4/3÷3.4VDC; -25÷80°C

NEW

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812D-F5-V6
TME Symbol:
WS2812D-F5-V6

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
THT
Operating voltage
1.8...2.2/3...3.4/3...3.4V DC
Wavelength
465...470nm, 520...525nm, 620...625nm
LED version
tricolour
Luminosity of red colour
100...150mcd
Luminosity of blue colour
80...100mcd
Luminosity of green colour
400...600mcd
No. of colours
16.7M
Operating temperature
-25...80°C
LED diameter
5mm
Number of terminals
4
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2812D-F5-V6
2000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 500 pcs