+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2812D-F8-V6

Programmable LED; RGB; THT; 1.8÷2.2/3÷3.4/3÷3.4VDC; -25÷80°C

NEW

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812D-F8-V6
TME Symbol:
WS2812D-F8-V6

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
THT
Operating voltage
1.8...2.2/3...3.4/3...3.4V DC
Wavelength
465...470nm, 520...525nm, 620...625nm
LED version
tricolour
Luminosity of red colour
2500...3500mcd
Luminosity of blue colour
2000...3000mcd
Luminosity of green colour
3500...4500mcd
No. of colours
16.7M
Operating temperature
-25...80°C
LED diameter
8mm
Number of terminals
4
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2812D-F8-V6
2000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 250 pcs