+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG128-7.5-03P-14-00Z(H)

Connector: PCB terminal block; terminal; 18A; 450V; angled; tinned


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG128-7.5-03P-14-00Z(H)
TME Symbol:
DG128-7.5-03P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
18A
Rated voltage
450V
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...12AWG
Depth
10.2mm
Length
22.5mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
3
Height
14.1mm
Connectors features
assembling possibility
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight4.638 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG128-7.5-03P-14-00Z(H)
18568 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 125 pcs - 0.36 USDGross price for quantities from 125 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 125 pcsCardboard = 250 pcsCardboard = 3 000 pcs