+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG801-01P-11-00Z(H)

Connector: terminal block; 6.3A; 250V; screw terminal; tinned


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG801-01P-11-00Z(H)
TME Symbol:
DG801-1P11

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
terminal block
Current rating
6.3A
Rated voltage
0.25kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
22AWG...14AWG
Mounting hole diameter
2.2...3.2mm
Wire cross-section
0.5...2.5mm2
Design
fuse x1
Number of ways
1
Number of terminals
2
Conform to the norm
CE UL VDE
Fuse size
5x20mm
Operating temperature
-40...105°C
Caution!
  • fuses not included
Dimensions
Gross weight5.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks DEGSON ELECTRONICS,
*
DG801-01P-11-00Z(H)
1053 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 425 pcs - 0.46 USDGross price for quantities from 425 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 425 pcsCardboard = 1 700 pcs