+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | terminal block | |
Current rating | 6.3A | |
Rated voltage | 0.25kV | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 22AWG...14AWG | |
Mounting hole diameter | 2.2...3.2mm | |
Wire cross-section | 0.5...2.5mm2 | |
Design | fuse x1 | |
Number of ways | 3 | |
Number of terminals | 6 | |
Conform to the norm | CE UL VDE | |
Fuse size | 5x20mm | |
Operating temperature | -40...105°C |