+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803293

Fuse; Application: for meters Fluke; 11A; 1kV; 10x38mm


Manufacturer: FLUKE

Manufacturer part number:
803293
TME Symbol:
FLK-803293

Specification

Manufacturer
FLUKE
Type of test accessories
fuse
Measuring instruments application
for meters Fluke
Current rating
11A
Rated voltage
1kV
Dimensions
10x38mm
Related items
FLK-73-3, FLK-87V, FLK-111, FLK-180
Gross weight8.178 g
Certificates
EAN code95969095761

WATCH VIDEO

See other products in this category: Accessories - Others FLUKE,
*
803293
65 in TME stock
Net price for quantities from 1 pcs - 21.09 USDGross price for quantities from 1 pcs - 21.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs