+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTO-0809

Laptop bag; GAZELLE; 15.6"; black; polyester; Dim: 430x90x320mm


Manufacturer: NATEC

Manufacturer part number:
NTO-0809
TME Symbol:
NTO-0809

Specification

Manufacturer
NATEC
Type of PC accessories
laptop bag
Manufacturer series
GAZELLE
Screen size
15.6"
Colour
black
Material
polyester
Dimensions
430x90x320mm
Usable dimensions
395x45x275mm
Gross weight1.014 kg
Certificates
EAN code5901969405248

WATCH VIDEO

See other products in this category: Laptop Bags and Backpacks NATEC,
See other products from this series.:
*
NTO-0809
2 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
Net price for quantities from 3 pcs - 21.40 USDGross price for quantities from 3 pcs - 21.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.