+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-MEF-3-40

Power monitor; WIFI; for DIN rail mounting; IP20; FOX; -20÷50°C

Manufacturer: F&F

Manufacturer part number:
WI-MEF-3-40
TME Symbol:
WI-MEF-3

Specification

Manufacturer
F&F
Type of automation module
power monitor
Communictions protocol
WIFI
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
FOX
Operating temperature
-20...50°C
Application
photovoltaics
Electrical connection
screw terminals
Controlled parameter
3x230/400V AC 50/60Hz
Type of counted signal
electric power
Current rating
40A
Software
available on AppStore, available on Google Play, FOX
Kit contents
  • controller
  • current transformer
Gross weight315.66 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-MEF-3-40
2 in TME stock
Net price for quantities from 1 pcs - 161.59 USDGross price for quantities from 1 pcs - 161.59 USD
Net price for quantities from 5 pcs - 150.05 USDGross price for quantities from 5 pcs - 150.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.