+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H3101C COPPER

Connector: BNC; plug; male; coaxial; straight; 75Ω; crimped; RG6


Manufacturer: YIZN

Manufacturer part number:
H3101C COPPER
TME Symbol:
BNC-135

Specification

Manufacturer
YIZN
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
RG6
Mechanical mounting
for cable
Contact plating
gold-plated
Gross weight9.454 g
See other products in this category: BNC connectors YIZN,
*
H3101C COPPER
1463 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsBag = 100 pcs