+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1623720-5

Resistor: ceramic; 220Ω; THT; 2W; ±10%; Ø7x19mm; axial; L: 19mm; Ø: 7mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623720-5
TME Symbol:
CCR2220RKB

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
220Ω
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x19mm
Leads
axial
Length
19mm
Diameter
7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623720-5
0 in TME stock
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.