+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GWD4307

RCD breaker; Inom: 25A; Ires: 30mA; Poles: 4; 400VAC; IP40; 1÷35mm2


Manufacturer: GEWISS

Manufacturer part number:
GWD4307
TME Symbol:
GWD4307

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type F
Current rating
25A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
IDP
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Breaker features
N-conductor left
Gross weight377.18 g
Certificates
EAN code8034035019968
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GWD4307
0 in TME stock
Net price for quantities from 1 pcs - 66.40 USDGross price for quantities from 1 pcs - 66.40 USD
Net price for quantities from 3 pcs - 62.26 USDGross price for quantities from 3 pcs - 62.26 USD
Net price for quantities from 6 pcs - 58.11 USDGross price for quantities from 6 pcs - 58.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.