+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-1879664-6

Resistor: thin film; 1.65kΩ; THT; 250mW; ±0.1%; Ø2.5x7.2mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1879664-6
TME Symbol:
H81K65BYA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
1.65kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.1%
Body dimensions
Ø2.5x7.2mm
Leads
axial
Length
7.2mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1879664-6
0 in TME stock
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.