+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KZ0447

Cable tie mounts; polyamide; Ømount.hole: 4.4mm; W: 7mm; L: 24mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
KZ0447
TME Symbol:
KZ-447

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie mounts
Body material
polyamide
Panel cutout diameter
4.4mm
Width
7mm
Mounting holes pitch
17mm
Length
24mm
Wire cross-section shape
flat
Gross weight0.484 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
KZ0447
1180 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs