+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-2176430-1

Resistor: thick film; 4.7Ω; THT; 35W; ±5%; 10.16x15x4.6mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176430-1
TME Symbol:
MPT35A4R7J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
4.7Ω
Mounting
THT
Power
35W
Tolerance
±5%
Body dimensions
10.16x15x4.6mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176430-1
0 in TME stock
Net price for quantities from 500 pcs - 6.08 USDGross price for quantities from 500 pcs - 6.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.