+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SJ1-2503A

Connector: Jack 2,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ1-2503A
TME Symbol:
SJ12503A

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Connector variant
  • stereo
  • unshielded
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-2503A
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 288 pcs - 0.48 USDGross price for quantities from 288 pcs - 0.48 USD
Net price for quantities from 576 pcs - 0.46 USDGross price for quantities from 576 pcs - 0.46 USD
Net price for quantities from 1152 pcs - 0.45 USDGross price for quantities from 1152 pcs - 0.45 USD
Net price for quantities from 2592 pcs - 0.43 USDGross price for quantities from 2592 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.