+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FR22GR69V25T

Fuse: fuse; ceramic; clip-on; 25A; 690VAC; gR; 22x58mm

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR22GR69V25T
TME Symbol:
Z1018623

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
22x58mm
Breaking capacity
160kA
Fuses features
with striker
Power dissipation
7.65W
Contact plating
silver plated
Gross weight5.4 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
FR22GR69V25T
0 in TME stock
Net price for quantities from 10 pcs - 29.56 USDGross price for quantities from 10 pcs - 29.56 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.