+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

FR14GR69V8

Fuse: fuse; ceramic; clip-on; 8A; 690VAC; gR; silver plated

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR14GR69V8
TME Symbol:
B1017199

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
8A
Rated voltage
690V AC
Fuse characteristics
gR
Breaking capacity
160kA
Power dissipation
2.25W
Contact plating
silver plated
Gross weight2 g
Certificates
See other products in this category: Fuses 14x51mm MERSEN,
*
FR14GR69V8
0 in TME stock
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 19.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.