+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

B32-2000

Button; push-in; 5.5mm; -25÷70°C; round; ivory; Ø6mm


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
B32-2000
TME Symbol:
B32-2000

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
round
Colour
ivory
Button size
Ø6mm
Related items
B3F, B3FS, B3W
Gross weight0.12 g
Certificates
See other products in this category: Microswitches TACT Aratas (Formerly Omron Components),
*
B32-2000
152 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 1,000 pcs