+13,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

VG3094 GOLD RED

Connector: RCA; socket; female; gold-plated; for panel mounting

Manufacturer: VANGUARD

Manufacturer part number:
VG3094 GOLD RED
TME Symbol:
CC-117

Specification

Manufacturer
VANGUARD
Type of connector
RCA
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
red
Panel cutout diameter
6mm
Gross weight2.426 g
Certificates
See other products in this category: RCA connectors VANGUARD,
*
VG3094 GOLD RED
1700 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs