+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | COMBIPLAST | |
Type of enclosure | with panel | |
Dimension X | 90mm | |
Dimension Y | 127mm | |
Dimension Z | 41mm | |
Enclosure material | aluminium | |
Frame colour | blue | |
Closing system | screwed |