+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

DTT-16-00

Tool: for crimping; 16AWG÷14AWG; Size: 16; 1÷2mm2

Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
DTT-16-00

Alternative designations: ... 2388970-1

TME Symbol:
DTT-16-00

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for crimping
Wire size
16AWG...14AWG
Contact size
16
Wire cross-section
1...2mm2
Application - series/manufacturer
AEC, DRB, DRC, DT, DTV, HD10, HD30, HDP20, Jiffy Splice, STRIKE
Gross weight657.3 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity
*
DTT-16-00
Product withdrawn from the offer
Use the specification table below to search for similar products