+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

EK1122

Automation module: communication; -25÷60°C; IP20; EtherCAT


Manufacturer: Beckhoff Automation

Manufacturer part number:
EK1122
TME Symbol:
EK1122

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Connection
RJ45 x2
Gross weight75.42 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EK1122
28 in TME stock
Net price for quantities from 1 pcs - 114.33 USDGross price for quantities from 1 pcs - 114.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.