+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2277468

Adapter; torque,hex key; Socket size: 1mm,2mm,2.5mm


Manufacturer: GEDORE

Manufacturer part number:
2277468
TME Symbol:
GEDORE-2277468

Specification

Manufacturer
GEDORE
Type of wrench accessories
adapter
Kind of wrench
hex key, torque
Socket size
1mm, 2mm, 2.5mm
Holder socket size - mm
9x12mm
Gross weight85 g
EAN code616050809397
See other products in this category: Wrenches - accessories GEDORE,
*
2277468
0 in TME stock
Net price for quantities from 1 pcs - 118.48 USDGross price for quantities from 1 pcs - 118.48 USD
Net price for quantities from 3 pcs - 107.38 USDGross price for quantities from 3 pcs - 107.38 USD
Net price for quantities from 5 pcs - 99.97 USDGross price for quantities from 5 pcs - 99.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.