+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2277492

Adapter; torque,hex key; Socket size: 6mm,7mm,8mm

Manufacturer: GEDORE

Manufacturer part number:
2277492
TME Symbol:
GEDORE-2277492

Specification

Manufacturer
GEDORE
Type of wrench accessories
adapter
Kind of wrench
hex key, torque
Socket size
6mm, 7mm, 8mm
Holder socket size - mm
9x12mm
Gross weight85 g
EAN code616050809410
See other products in this category: Wrenches - accessories GEDORE,
*
2277492
0 in TME stock
Net price for quantities from 1 pcs - 119.88 USDGross price for quantities from 1 pcs - 119.88 USD
Net price for quantities from 3 pcs - 108.65 USDGross price for quantities from 3 pcs - 108.65 USD
Net price for quantities from 5 pcs - 101.16 USDGross price for quantities from 5 pcs - 101.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.