+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2277522

Adapter; hex key,socket spanner; HEX 6mm,HEX 8mm; 3/8"

Manufacturer: GEDORE

Manufacturer part number:
2277522
TME Symbol:
GEDORE-2277522

Specification

Manufacturer
GEDORE
Type of wrench accessories
adapter
Kind of wrench
hex key, socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Spanner size
  • HEX 6mm
  • HEX 8mm
Gross weight55 g
EAN code616050809465
See other products in this category: Wrenches - accessories GEDORE,
*
2277522
0 in TME stock
Net price for quantities from 1 pcs - 95.90 USDGross price for quantities from 1 pcs - 95.90 USD
Net price for quantities from 3 pcs - 86.91 USDGross price for quantities from 3 pcs - 86.91 USD
Net price for quantities from 5 pcs - 80.92 USDGross price for quantities from 5 pcs - 80.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.