+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2299844

Extension adapter; torque,socket spanner; 1/2"; L: 610mm


Manufacturer: GEDORE

Manufacturer part number:
2299844
TME Symbol:
GEDORE-2299844

Specification

Manufacturer
GEDORE
Type of wrench accessories
extension adapter
Kind of wrench
socket spanner, torque
Socket size - inch
1/2"
Holder socket size - mm
9x12mm
Length
0.61m
Gross weight85 g
EAN code616050809526
See other products in this category: Wrenches - accessories GEDORE,
*
2299844
0 in TME stock
Net price for quantities from 1 pcs - 155.11 USDGross price for quantities from 1 pcs - 155.11 USD
Net price for quantities from 3 pcs - 140.57 USDGross price for quantities from 3 pcs - 140.57 USD
Net price for quantities from 5 pcs - 130.88 USDGross price for quantities from 5 pcs - 130.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.