+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3038122

Wrench tip; box; 7/32"; Socket size: 9x12mm; L: 120mm


Manufacturer: GEDORE

Manufacturer part number:
3038122
TME Symbol:
GEDORE-3038122

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
box
Socket size - inch
7/32"
Holder socket size - mm
9x12mm
Length
120mm
Material
Chrom-vanadium steel
Gross weight85 g
EAN code701698907014
See other products in this category: Wrenches - accessories GEDORE,
*
3038122
0 in TME stock
Net price for quantities from 1 pcs - 85.23 USDGross price for quantities from 1 pcs - 85.23 USD
Net price for quantities from 3 pcs - 77.24 USDGross price for quantities from 3 pcs - 77.24 USD
Net price for quantities from 5 pcs - 71.91 USDGross price for quantities from 5 pcs - 71.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.