+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3038580

Test adapter; socket spanner; Socket size: 6mm,7mm,8mm,9mm; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
3038580
TME Symbol:
GEDORE-3038580

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size
6mm, 7mm, 8mm, 9mm
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891720
See other products in this category: Wrenches - accessories GEDORE,
*
3038580
0 in TME stock
Net price for quantities from 1 pcs - 113.84 USDGross price for quantities from 1 pcs - 113.84 USD
Net price for quantities from 3 pcs - 103.16 USDGross price for quantities from 3 pcs - 103.16 USD
Net price for quantities from 5 pcs - 96.05 USDGross price for quantities from 5 pcs - 96.05 USD
No. of pieces (Multiplicity: 1)