+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3038610

Test adapter; socket spanner; Socket size: 14mm,15mm,16mm,17mm


Manufacturer: GEDORE

Manufacturer part number:
3038610
TME Symbol:
GEDORE-3038610

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size
14mm, 15mm, 16mm, 17mm
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891744
See other products in this category: Wrenches - accessories GEDORE,
*
3038610
0 in TME stock
Net price for quantities from 1 pcs - 113.55 USDGross price for quantities from 1 pcs - 113.55 USD
Net price for quantities from 3 pcs - 103.56 USDGross price for quantities from 3 pcs - 103.56 USD
Net price for quantities from 5 pcs - 96.42 USDGross price for quantities from 5 pcs - 96.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.