+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3038653

Test adapter; socket spanner; Socket size-inch: 1/4"; 30mm; step

Manufacturer: GEDORE

Manufacturer part number:
3038653
TME Symbol:
GEDORE-3038653

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size - inch
HEX 1/4", HEX 3/16", HEX 5/32", HEX 7/32"
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891775
See other products in this category: Wrenches - accessories GEDORE,
*
3038653
0 in TME stock
Net price for quantities from 1 pcs - 117.27 USDGross price for quantities from 1 pcs - 117.27 USD
Net price for quantities from 3 pcs - 106.28 USDGross price for quantities from 3 pcs - 106.28 USD
Net price for quantities from 5 pcs - 98.94 USDGross price for quantities from 5 pcs - 98.94 USD
No. of pieces (Multiplicity: 1)