+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3038688

Test adapter; socket spanner; Socket size-inch: 1/4"; 30mm; step


Manufacturer: GEDORE

Manufacturer part number:
3038688
TME Symbol:
GEDORE-3038688

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size - inch
HEX 3/4", HEX 5/8", HEX 9/16", HEX 11/16"
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891799
See other products in this category: Wrenches - accessories GEDORE,
*
3038688
0 in TME stock
Net price for quantities from 1 pcs - 118.44 USDGross price for quantities from 1 pcs - 118.44 USD
Net price for quantities from 3 pcs - 107.34 USDGross price for quantities from 3 pcs - 107.34 USD
Net price for quantities from 5 pcs - 99.94 USDGross price for quantities from 5 pcs - 99.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.