+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

3118975

Wrench tip; rattle,socket spanner; 1/4"; 39mm


Manufacturer: GEDORE

Manufacturer part number:
3118975
TME Symbol:
GEDORE-3118975

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1/4"
Length
39mm
Material
Chrom-vanadium steel
Gross weight85 g
EAN code701698907267
See other products in this category: Wrenches - accessories GEDORE,
*
3118975
0 in TME stock
Net price for quantities from 1 pcs - 105.58 USDGross price for quantities from 1 pcs - 105.58 USD
Net price for quantities from 3 pcs - 95.69 USDGross price for quantities from 3 pcs - 95.69 USD
Net price for quantities from 5 pcs - 89.08 USDGross price for quantities from 5 pcs - 89.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.